Texas Instruments TPS60124PWP

egulated 3.0-V High Efficiency Charge Pump With Low Battery Indicator 20-HTSSOP -40 to 85
$ 2.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60124PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60124PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.706
$ 2.441
Stock
396,951
212,268
Authorized Distributors
4
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
2.88 V
2.88 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60124PWP.

Related Parts

Texas InstrumentsTPS60125PWP
egulated 3.0-V High Efficiency Charge Pump With Power Good Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60125PWPG4
egulated 3.0-V High Efficiency Charge Pump With Power Good Indicator 20-HTSSOP -40 to 85
Texas InstrumentsTPS60120PWPR
Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R / IC REG SWTCHD CAP 3.3V 20HTSSOP

Descriptions

Descriptions of Texas Instruments TPS60124PWP provided by its distributors.

egulated 3.0-V High Efficiency Charge Pump With Low Battery Indicator 20-HTSSOP -40 to 85
Charge Pump No 320KHz Fixed 1 3V 3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Charge Pump STPUP 3V 200mA 20-Pin HTSSOP EP Tube
IC REG CHARGE PUMP 3V 20HTSSOP
IC REG SWITCHD CAP 3V 20HTSSOP
Ic Charge Pump Dc/Dc Converter 20-Htssop
REGULATED 3.3V HIGH EFF. CHARGE PUMP
TPS60124 REGULATED 3.0-V HIGH EF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.