Texas Instruments TPS56520PWPR

17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56520PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+13.02%

CAD Models

Download Texas Instruments TPS56520PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 2.34
Stock
403,499
490,212
Authorized Distributors
2
2
Case/Package
SOP
-
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
1.87 V
1.87 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56520PWPR.

Related Parts

Texas InstrumentsTPS56920PWPR
4.5-V to 17-V, 9-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsTPS56720PWPR
4.5-V to 17-V, 7-A synchronous buck converter with voltage scaling 20-HTSSOP -40 to 85
Texas InstrumentsTPS54625PWPR
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
onsemiUC3842AD
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS56520PWPR provided by its distributors.

17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 5A 20-Pin HTSSOP EP T/R
DC-DC CONVERTER, SYNCHRONOUS BUCK, 500KHZ, HTSSOP-20
5A Synchronous Step-Down Regulator, 17V In, Adjustable Out, HTSSOP
Buck Converter, Yes, 500kHz Adjustable (Programmable), 1-Ch, 1.87V, 600mV, 17V, 4.5V, HTSSOP-20, SMD, Adhesive Mount
IC REG BUCK ADJ/PROG 5A 20HTSSOP
TPS56520 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 12V 4.4mm 5A 500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.