Texas Instruments TPS56520PWP

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 5A 20-Pin HTSSOP EP Tube
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS56520PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments TPS56520PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 1.97
Stock
467,471
405,542
Authorized Distributors
2
2
Case/Package
-
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
1.87 V
1.87 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS56520PWP.

Related Parts

Texas InstrumentsTPS54626PWP
4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54625PWP
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54525PWP
4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS56520PWP provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 1.87V 5A 20-Pin HTSSOP EP Tube
17V Input, 5A Synchronous Step-Down egulator with Voltage Scaling 20-HTSSOP -40 to 85
Buck Yes 500kHz Adjustable (Programmable) 1 1.87V 600mV 17V 4.5V HTSSOP-20 SMD 1.05mm H
Dc-Dc Converter, Synchronous Buck, 500Khz, Htssop-20
TEXAS INSTRUMENTS TPS56520PWP DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 600mV-1.87Vout, 5Aout, HTSSOP-20
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.