Texas Instruments TPS54525PWP

4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54525PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

Newark

LCSC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TPS54525PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54525PWP.

Related Parts

Texas InstrumentsTPS54625PWP
4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85
Texas InstrumentsTPS54426PWP
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54425PWP
4.5V to 18V Input, 4A Synchronous Step-Down Converter 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54525PWP provided by its distributors.

4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP Tube
Step-down type Adjustable 0.76V~5.5V 5.5A 4.5V~18V TSSOP-14-EP DC-DC Converters ROHS
Buck Converter, Yes, 650kHz Adjustable, 1 Channel, 5.5V In, 760mV Ref, 18V Max, 4.5V Out, HTSSOP-14, SMD, 1.2mm H
BUCK, 4.5 TO 18V, 5.5A, 16HTSSOP; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 18V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de broc
Buck, 4.5 To 18V, 5.5A, 16Htssop; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current:5.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54525PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54525PWP .