Texas Instruments TPS53353DQPR

20A DC/DC Buck Converter, 1.5-15V In, 0.6-5.5V Out, 92% Eff, SON
$ 4.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53353DQPR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

LCSC

Arrow.cn

Inventory History

3 month trend:
-63.63%

CAD Models

Download Texas Instruments TPS53353DQPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.027
$ 5.43
Stock
392,963
300,575
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
22
22
Number of Outputs
1
1
Max Output Current
20 A
20 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.5 V
4.5 V
Max Input Voltage
15 V
25 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
92 %
92 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53353DQPR.

Related Parts

Texas InstrumentsTPS53319DQPR
1.5-V to 22-V, 14-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Texas InstrumentsTPS53319DQPT
1.5-V to 22-V, 14-A synchronous buck converter with eco-mode 22-LSON-CLIP -40 to 125
Texas InstrumentsTPS56121DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 15A, 1MHZ, PQFN-22, FULL REEL

Descriptions

Descriptions of Texas Instruments TPS53353DQPR provided by its distributors.

20A DC/DC Buck Converter, 1.5-15V In, 0.6-5.5V Out, 92% Eff, SON
Switching Regulator, 20A, 1000kHz Switching Freq-Max, PDSO22
Buck Converter, Yes, 250kHz~1MHz Adj, 1Ch, 5.5V 600mV 15V 1.5V LSON-22 SMD Adhesive Mount 1.5mm H
DC DC Converters; TPS53353DQPR; TEXAS INSTRUMENTS; 22; Buck; 1.5 mm; 1
TPS53353 Cut Tape (CT) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 5mm 20A 250kHz~1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.