Texas Instruments TPS55340RTER

5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS55340RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet39 pages11 years ago
Datasheet36 pages13 years ago
Datasheet36 pages14 years ago
Datasheet31 pages14 years ago
Datasheet5 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
+7.91%

CAD Models

Download Texas Instruments TPS55340RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 3.13
$ 3.13
Stock
697,165
386,082
386,082
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
1.14 MHz
2.55 MHz
2.55 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
32 V
38 V
38 V
Min Output Voltage
2.9 V
2.9 V
2.9 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsTPS55340PWPR
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150
Texas InstrumentsTPS55340PWP
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150
Texas InstrumentsTPS55330RTER
Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Analog DevicesMAX15051EWE+T
High-Efficiency, 4A, 1MHz, Step-Down Regulators with Integrated Switches in 2mm x 2mm Package
Analog DevicesMAX15040EWE+T
Buck Yes 1MHz Adjustable 1 3.24V 600mV 3.6V 2.4V WLP-16 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS55340RTER provided by its distributors.

5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150
Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R
INTEGRATED 5-A 40-V WIDE INPUT RANGE BOOST/SEPIC/FLYBACK DC-DC REGULATOR Switching Regulator, Current-mode, 7.75A, 1200kHz Switching Freq-Max, PQCC16
boost converterType Adjustable 2.9V~38V 5.25A 2.9V~32V QFN-16-EP(3x3) DC-DC Converters ROHS
Switching Voltage Regulators 5A 40V Wide In Range DC-DC Converter
Boost Converter, Adjustable 94kHz~1.14MHz, 38V In, 2.9V/32V Out, WQFN-16, SMD, Adhesive Mount, 800μm H
Dc/Dc Conv, Boost/Sepic/Flyback, Wqfn-16; Topology:Boost, Flyback, Sepic; Input Voltage Min:2.9V; Input Voltage Max:32V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wqfn; No. Of Pins:16Pins; Output Current:-; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55340RTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS55340RTER .