Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS55340PWPR

5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS55340PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet39 pages11 years ago
Datasheet36 pages13 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-17.86%

CAD Models

Download Texas Instruments TPS55340PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.957
Stock
677,657
479,594
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
1.14 MHz
1.14 MHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
32 V
32 V
Min Output Voltage
2.9 V
2.9 V
Max Output Voltage
38 V
38 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM20145MHE/NOPB
IC REG BUCK ADJ 5A 16HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173"", 4.40mm Width)"
Texas InstrumentsLM20125MHE/NOPB
Switching Regulator/Controller, Current-mode, 5A, 560kHz Switching Freq-Max, PDSO16
Texas InstrumentsLM20125MHX/NOPB
IC REG BUCK ADJ 5A 16HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-PowerTSSOP (0.173"", 4.40mm Width)"

Descriptions

Descriptions of Texas Instruments TPS55340PWPR provided by its distributors.

5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150
Switching Regulator, Current-mode, 7.75A, 1200kHz Switching Freq-Max, PDSO14
ANALOG DEVICES AD711KNZ Operational Amplifier, Single, 4 MHz, 1, 20 V/s,4.5V to18V, DIP, 8
boost converterType Adjustable 2.9V~38V 5.25A 2.9V~32V TSSOP-14-EP DC-DC Converters ROHS
Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 14-Pin HTSSOP EP T/R
IC REG BOOST ADJ 5.25A 14HTSSOP "Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 14-PowerTSSOP (0.173"", 4.40mm Width)"
TPS55340 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 4.4mm 5.25A Switch 94kHz~1.14MHz
DC/DC CONV, BOOST/FLYBACK/SEPIC, 1.2MHZ; Topologie: Boost, Flyback, SEPIC; Tension, entrée min.: 2.9V; Tension, entrée max..: 32V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre de br
Dc/Dc Conv, Boost/Flyback/Sepic, 1.2Mhz; Topology:Boost, Flyback, Sepic; Input Voltage Min:2.9V; Input Voltage Max:32V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current:5A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS55340PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS55340PWPR .
  • TPS55340PWPR.