Texas Instruments TPS55330RTER

Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150
$ 1.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS55330RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
+249%

CAD Models

Download Texas Instruments TPS55330RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS55330RTER.

Related Parts

Texas InstrumentsTPS55340RTER
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150
Texas InstrumentsTPS55340RTET
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 16-WQFN -40 to 150
Texas InstrumentsTPS55340PWPR
5-A, 40-V, wide VIN boost, flyback, & SEPIC converter 14-HTSSOP -40 to 150
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS55330RTER provided by its distributors.

Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150
Switching Regulator, Current-mode, 7.75A, 1200kHz Switching Freq-Max, PQCC16
DC/DC CONV, BOOST/FLYBACK/SEPIC, WQFN; Topologie: Boost, Flyback, SEPIC; Tension, entrée min.: 2.9V; Tension, entrée max..: 16V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WQFN; Nombre de broche
DC/DC CONV, BOOST/FLYBACK/SEPIC, WQFN; Topology:Boost, Flyback, SEPIC; Input Voltage Min:2.9V; Input Voltage Max:16V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WQFN; No. of Pins:16Pins; Output Current:5A; Output Voltage Min:2.9V; Output Voltage Max:22V; Switching Frequency:1.2MHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS55330RTER .
  • TPS55330RTER.