Texas Instruments TPS54980PWP

3.3V Input, 9A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP 0 to 70
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54980PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet22 pages21 years ago

Augswan

iiiC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TPS54980PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
$ 4.2
Stock
208,823
252,413
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
9 A
9 A
Switching Frequency
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
4 V
4 V
Min Output Voltage
891 mV
-
Max Output Voltage
3.6 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54980PWP.

Related Parts

Texas InstrumentsTPS54973PWP
3.3V Input, 9A Synchronous Step-Down Converter for Prebiased Outputs 28-HTSSOP -40 to 85
Texas InstrumentsTPS54910PWP
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54910PWPR
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54980PWP provided by its distributors.

3.3V Input, 9A Synchronous Step-Down SWIFT™ Converter for Sequencing 28-HTSSOP 0 to 70
Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 9A 28-Pin HTSSOP EP Tube
IC REG BUCK ADJ 9A 28HTSSOP "Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173"", 4.40mm Width)"
Buck Yes 350KHz Adjustable 1 3.6V 891mV 4V 3V HTSSOP-28 SMD mount 1.05mm(height)
Switching Regulator IC; Input Voltage Primary Max:4V; Output Voltage Max:2.5V; Output Current Max:9A; Switch Output Current Max, Isw:11A; Supply Voltage Min:3V; Supply Voltage Max:4V; Package/Case:28-HTSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54980PWP.