Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54672PWPG4

Buck Converter Yes 350kHz Adjustable 1 Ch 200mV~4.5V 200mV 6V 3V HTSSOP-28 SMD, 1.05mm H
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54672PWPG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet19 pages21 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54672PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.07
$ 5.275
$ 5.275
Stock
128,907
209,059,310
209,059,310
Authorized Distributors
1
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
200 mV
-
-
Max Output Voltage
4.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54672PWPG4.

Related Parts

Texas InstrumentsTPS54610PWP .
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54673PWPG4
Conv DC-DC 3V to 6V Step Down Single-Out 0.9V to 3.3V 6A 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54672PWPG4 provided by its distributors.

Buck Converter Yes 350kHz Adjustable 1 Ch 200mV~4.5V 200mV 6V 3V HTSSOP-28 SMD, 1.05mm H
DDR Termination Regulator 6A 3V to 6V 28-Pin HTSSOP Tube
Switching Regulator IC; Input Voltage Primary Max:6V; Output Voltage Max:4.5V; Output Current Max:6A; Switch Output Current Max, Isw:7A; Supply Voltage Min:3V; Supply Voltage Max:6V; Package/Case:28-HTSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.