Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54673PWPG4

Conv DC-DC 3V to 6V Step Down Single-Out 0.9V to 3.3V 6A 28-Pin HTSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54673PWPG4.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet19 pages21 years ago

iiiC

CAD Models

Download Texas Instruments TPS54673PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.349
$ 5.349
Stock
53,836
171,640
171,640
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
762 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
900 mV
-
-
Max Output Voltage
3.3 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54673PWPG4.

Related Parts

Texas InstrumentsTPS54610PWP .
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54610PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54673PWPG4 provided by its distributors.

Conv DC-DC 3V to 6V Step Down Single-Out 0.9V to 3.3V 6A 28-Pin HTSSOP EP Tube
12 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO28
3-V TO 6-V INPUT, 6-A OUTPUT SYNCHRONOUS BUCK SWITCHER WITH INTEGRATED FETs
HTSSOP EP Nickel/Palladium/Gold (Ni/Pd/Au) SWITCHING REGULATOR Lead Free DC to DC switching regulator 5.5V 4.4mm 6A 762kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:6A; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:6A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.