Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54620RGYT

4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
$ 4.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54620RGYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages17 years ago

element14 APAC

Upverter

Newark

Farnell

Inventory History

3 month trend:
-17.78%

CAD Models

Download Texas Instruments TPS54620RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.129
$ 3.49
$ 3.49
Stock
279,253
513,163
513,163
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
1.6 MHz
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
1.6 V
1.6 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
15 V
15 V
15 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS54623RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
Texas InstrumentsTPS54521RHLR
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R
Texas InstrumentsTPS54521RHLT
17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54620RGYT provided by its distributors.

4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PQCC14
Conv DC-DC 1.6V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R
Texas Instruments Buck converter chip, maximum output15 V 6A, maximum input17 V, Adjustable output
TPS54620 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 12V 3.5mm 6A 200kHz~1.6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54620RGYT .
  • TPS54620RGYT.