Texas Instruments TPS54612PWPR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.2V 6A 28-Pin HTSSOP EP T/R
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54612PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet14 pages24 years ago

Newark

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+4.48%

CAD Models

Download Texas Instruments TPS54612PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.396
$ 2.396
Stock
376,527
297,611
297,611
Authorized Distributors
4
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
762 kHz
550 kHz
550 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.2 V
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54612PWPR.

Related Parts

Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54610PWP .
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54610PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54612PWPR provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.2V 6A 28-Pin HTSSOP EP T/R
Buck Yes 350KHz,550KHz Fixed 1 1.2V 1.2V 6V 3V HTSSOP-28 SMD mount,glue mount 1.2mm(height)
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 1.2V Output 28-HTSSOP -40 to 125
Switching Regulator, Voltage-mode, 6A, 700kHz Switching Freq-Max, BICMOS, PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.