Texas Instruments TPS54360DDA

4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD 0 to 0
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54360DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet43 pages13 years ago
Datasheet43 pages14 years ago
Datasheet38 pages14 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Farnell

LCSC

Arrow.cn

Inventory History

3 month trend:
-60.01%

CAD Models

Download Texas Instruments TPS54360DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 2.829
$ 2.829
Stock
477,405
1,473,300
1,473,300
Authorized Distributors
4
1
1
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
500 kHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58.8 V
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54360DDA.

Related Parts

Texas InstrumentsTPS54360QDDAQ1
Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive 8-Pin HSOP EP Tube
Texas InstrumentsTPS54340DDA
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54340QDDAQ1
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A Automotive 8-Pin HSOP EP Tube
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments TPS54360DDA provided by its distributors.

4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD 0 to 0
Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
DC-DC Converter, Buck, Split Rail No, 100kHz~2.5MHz, Adjustable, 1 Ch, 58.8V In, 800mV Vout, 60V Max, 4.5V Min, SOP, SMD, 1.7mm H
TPS54360 Tube NRND (Last Updated: 5days ago) Not For New Designs DC to DC switching regulator 12V 3.9mm 3.5A 100kHz~2.5MHz
Dc-Dc Converter, Buck, 2.5Mhz, So Powerpad-8; Topology:buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:3.5A; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.