What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX16909RATE+T

MAX16909 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 36V 0.8mm 3A 400kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16909RATE+T.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 3.37
Stock
74,639
115,734
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
3 A
-
Switching Frequency
400 kHz
1 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
-

Related Parts

Texas InstrumentsLM2696MXAX/NOPB
Switching Regulator, Current-mode, 3A, 500kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsLM2696MXA
LM2696 3A, Constant On Time Buck Regulator | IC REG BUCK ADJ 3A 16HTSSOP
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Texas InstrumentsLM20323MHE/NOPB
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Analog Devices MAX16909RATE+T provided by its distributors.

MAX16909 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 36V 0.8mm 3A 400kHz
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TQFN EP T/R
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16909RATET