Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54335-2ADRCT

4.5V to 28V Input, 3A, Synchronous Step-Down Converter With Eco-mode 10-VSON -40 to 85
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54335-2ADRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-99.81%

CAD Models

Download Texas Instruments TPS54335-2ADRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.26
Stock
167,652
441,465
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1.5 MHz
-
Min Input Voltage
4.5 V
-
Max Input Voltage
28 V
-
Min Output Voltage
800 mV
-
Max Output Voltage
24 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54335-2ADRCT.

Related Parts

Texas InstrumentsTPS54335ADRCT
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
Texas InstrumentsTPS54335DRCR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 85
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54335-2ADRCT provided by its distributors.

4.5V to 28V Input, 3A, Synchronous Step-Down Converter With Eco-mode 10-VSON -40 to 85
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 10-Pin VSON EP T/R
Buck Converter Yes 50kHz~1.5MHz Adjustable 1 24V 800mV 28V 4.5V SON, SMD, Adhesive Mount
TEXAS INSTRUMENTS TPS54335-2ADRCT DC/DC CONV, SYNC BUCK, 1.5MHZ, VSON-10New
TPS54335 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3mm 2A 50kHz~1.5MHz
DC/DC CONV, SYNC BUCK, 1.5MHZ, VSON-10; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 28V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de
DC/DC CONV, SYNC BUCK, 1.5MHZ, VSON-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:28V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VSON; No. of Pins:10Pins; Output Current:3A; Output Voltage Min:800mV; Output Voltage Max:24V; Switching Frequency:1.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54335-2ADRCT .