Texas Instruments TPS54312PWPR

3A Synchronous Step-Down DC/DC Converter, 1.2V Fixed Output, 3-6V In, HTSSOP
$ 3.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54312PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet14 pages24 years ago

Augswan

HQonline

Newark

iiiC

Inventory History

3 month trend:
-30.48%

CAD Models

Download Texas Instruments TPS54312PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.638
$ 3.81
$ 3.81
Stock
375,706
150,315
150,315
Authorized Distributors
5
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
762 kHz
550 kHz
550 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
1.2 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54312PWPR.

Related Parts

Texas InstrumentsTPS54312QPWPRQ1
Automotive 3V to 6V, 3A Synchronous Buck Converter with 1.2V Fixed Output Voltage 20-HTSSOP -40 to 125
Texas InstrumentsTPS54313PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS54313PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54312PWPR provided by its distributors.

3A Synchronous Step-Down DC/DC Converter, 1.2V Fixed Output, 3-6V In, HTSSOP
BUCK Yes 350KHz,550KHz Adjustable 2 6.5V 1.2V 8V 1V HTSSOP-20 SMD mount
TPS54312 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 5V 4.4mm 3A 350kHz 550kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.