Texas Instruments TPS54312MPWPREP

Buck Converter, Yes, Fixed Freq 350kHz, 550kHz, 1-Ch, 1.2V, 1.2V, 6V, 3V, HTSSOP-20, SMD, Adhesive Mount, 1.2mm H
$ 8.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54312MPWPREP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Newark

Inventory History

3 month trend:
-16.54%

CAD Models

Download Texas Instruments TPS54312MPWPREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.991
$ 3.615
$ 3.615
Stock
225,403
1,819,358
1,819,358
Authorized Distributors
4
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
762 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
1.2 V
1.2 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54380PWP
3V to 6V Input, 3A Synchronous Step-Down Converter for Sequencing 20-HTSSOP -40 to 85
Texas InstrumentsTPS54312PWPR
BUCK Yes 350KHz,550KHz Adjustable 2 6.5V 1.2V 8V 1V HTSSOP-20 SMD mount

Descriptions

Descriptions of Texas Instruments TPS54312MPWPREP provided by its distributors.

Buck Converter, Yes, Fixed Freq 350kHz, 550kHz, 1-Ch, 1.2V, 1.2V, 6V, 3V, HTSSOP-20, SMD, Adhesive Mount, 1.2mm H
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.2V 3A 20-Pin HTSSOP EP T/R
Enhanced Product 3-V To 6-V In, 3-A Out, Synchronous-Buck Pwm Switchers W/ Integrated Fets 20-HTSSOP -55 to 125
TPS54312 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 5V 4.4mm 6.2mA 350kHz 550kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54312MPWPREP.