Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54240DRCR

3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54240DRCR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet55 pages11 years ago
Datasheet52 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages15 years ago

Upverter

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+19.74%

CAD Models

Download Texas Instruments TPS54240DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS54240QDGQRQ1
Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125
Texas InstrumentsTPS54260DGQR
3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS54260DGQ
3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Reset, Adjustable Delay
Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R
FAN5354 Series 0.8 to 2 V 3 MHz 3 A Synchronous Buck Regulator - MLP-12

Descriptions

Descriptions of Texas Instruments TPS54240DRCR provided by its distributors.

3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Switching Regulator, Current-mode, 2.5A, 2500kHz Switching Freq-Max, PDSO10
TPS54240 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 12V 3mm 2.5A 100kHz~2.5MHz
VOLTAGE REG, BUCK, 2.5A, 2.5MHZ, SON-10; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de broches: 10
VOLTAGE REG, BUCK, 2.5A, 2.5MHZ, SON-10; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:42V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SON; No. of Pins:10Pins; Output Current:2.5A; Output Voltage Min:800mV; Output Voltage Max:39V; Switching Frequency:581kHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Primary Input Voltage:42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54240DRCR .