Texas Instruments TPS54228DRCR

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 10-Pin VSON EP T/R
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54228DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages13 years ago
Datasheet26 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54228DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.617
$ 0.617
Stock
1,078,179
460,881
460,881
Authorized Distributors
1
3
3
Case/Package
-
SOIC
SOIC
Number of Pins
10
8
8
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
700 kHz
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
760 mV
760 mV
760 mV
Max Output Voltage
7 V
7 V
7 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54228DRCR.

Related Parts

Texas InstrumentsTPS54327DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54328DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54227DRCT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 700mV-7Vout, 2Aout, SON-10
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS54228DRCR provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 10-Pin VSON EP T/R
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO10
4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 10-VSON -40 to 85
Buck Yes 700KHz Adjustable 1 7V 760mV 18V 4.5V SON SMD mount 950μm(height)
TPS54228 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 7V 3mm 2A 700kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.