Texas Instruments TPS53321RGTT

2.9V to 6V, 5-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85
$ 1.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53321RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago

Inventory History

3 month trend:
-6.80%

CAD Models

Download Texas Instruments TPS53321RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.646
$ 1.33
Stock
225,498
864,471
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
1.1 MHz
1.1 MHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
4.2 V
4.2 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS53316RGTR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.8V 5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS53316RGTT
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.8V 5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS53317RGBR
Conv DC-DC 1V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 6A 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS53321RGTT provided by its distributors.

2.9V to 6V, 5-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85
Buck Yes 1.1MHz Adjustable 1 5.04V 600mV 6V 2.9V QFN SMD mount,glue mount 950μm(height)
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 5.04V 5A 16-Pin VQFN EP T/R
TPS53321 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.3V 3mm 5A 1.1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.