Texas Instruments TPS53321RGTR

2.9V to 6V, 5-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53321RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-7.82%

CAD Models

Download Texas Instruments TPS53321RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.646
Stock
764,584
209,511
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
1.1 MHz
1.1 MHz
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
4.2 V
4.2 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62112RSAT
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 5V 1.5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62111RSAR
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad
Texas InstrumentsTPS61092RSAR
5-V Output, 500-mA, 96% Efficient Boost Converter, 20uA, QFN-16 16-QFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS53321RGTR provided by its distributors.

2.9V to 6V, 5-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85
Buck Yes 1.1MHz Adjustable 1 5.04V 600mV 6V 2.9V QFN SMD, Adhesive Mount, 950μm H
SWITCHING REGULATOR 1210 kHz SWITCHING FREQ-MAX PQCC16
Step-down type Adjustable 2.9V~6V 0.6V~5.04V 5A QFN-16-EP(3x3) DC-DC Converters ROHS
Module DC-DC 1-OUT 0.6V to 5.04V 5A 16-Pin VQFN EP T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.