Texas Instruments TPS53317RGBR

Conv DC-DC 1V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 6A 20-Pin VQFN EP T/R
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53317RGBR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

Arrow.cn

HQonline

Inventory History

3 month trend:
-7.35%

CAD Models

Download Texas Instruments TPS53317RGBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 4.352
Stock
6,201,844
516,608
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1 V
1 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS53317RGBR.

Related Parts

Texas InstrumentsTPS51462RGET
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51461RGER
Conv DC-DC 3.1V to 6.5V Synchronous Step Down Single-Out 0.8V to 6.5V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS53321RGTT
2.9V to 6V, 5-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS53317RGBR provided by its distributors.

Conv DC-DC 1V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 6A 20-Pin VQFN EP T/R
DDR/DDR2/DDR3/DDR3L/DDR4 Termination Regulator 6A 4.5V to 6.5V 20-Pin VQFN T/R
320μA 600mV 4.5V 2V 6.5V Converter,DDR VQFN-20 SMD mount,glue mount 1mm(height)
Voltage Regulators - Switching Regulators 3.3V/5Vin,6A,DCAP Mode Sync Step-Down
SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS53317RGBR?