Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51513RHBT

3-V to 28-V synchronous D-CAP buck controller with integrated gate drivers 32-VQFN -10 to 100

$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51513RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51513RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 2.589
Stock
262,144
278,740
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
1
1
Max Output Current
25 A
25 A
Switching Frequency
-
-
Min Input Voltage
3 V
3 V
Max Input Voltage
28 V
28 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
1.05 V
1.05 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51513RHBT.

Related Parts

Texas InstrumentsTPS51116RGET
IC REG CTRLR DDR 1OUT 24VQFN "- Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4)"
Texas InstrumentsTPS51116RGER
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R
Texas InstrumentsTPS51116RGERG4
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R

Descriptions

Descriptions of Texas Instruments TPS51513RHBT provided by its distributors.

3-V to 28-V synchronous D-CAP buck controller with integrated gate drivers 32-VQFN -10 to 100
IC REG CTRLR BUCK 32QFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
DC/DC Cntrlr Single-OUT Step Down 250kHz/300kHz/350kHz/500kHz 32-Pin VQFN EP T/R
IC, BUCK, CNTRL, SYNCHR, 32QFN; Primary Input Voltage:28V; No. of Outputs:1; Output Voltage:1.05V; Output Current:25A; Voltage Regulator Case Style:QFN; No. of Pins:32; Operating Temperature Range:-10°C to +100°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51513RHBT.