What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS51513RHBR

DC/DC Cntrlr Single-OUT Step Down 250kHz/300kHz/350kHz/500kHz 32-Pin VQFN EP T/R

$ 2.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51513RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments TPS51513RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.589
$ 4.24
Stock
236,528
199,517
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51513RHBR.

Related Parts

Texas InstrumentsTPS51116RGET
Switching Controller, Current-mode, 6A, 400kHz Switching Freq-Max, BICMOS, PQCC24
Texas InstrumentsTPS51116RGER
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R
Texas InstrumentsTPS51116RGERG4
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R

Descriptions

Descriptions of Texas Instruments TPS51513RHBR provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down 250kHz/300kHz/350kHz/500kHz 32-Pin VQFN EP T/R
3-V to 28-V synchronous D-CAP buck controller with integrated gate drivers 32-VQFN -10 to 100
Buck Yes 250KHz,300KHz,350KHz,500KHz Transistor Driver 1 36V -0.3V VQFN-32 , 950¦Ìm
VOLTAGE-MODE QUAD Surface Mount ROHS3Compliant DC to DC switching controller -10C~100C TA 250kHz 300kHz 350kHz 500kHz 5V 1mm
SWITCHING CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.