Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS5140PAGR

4.5-V to 28-V, quad output buck controller for notebook power 64-TQFP -20 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5140PAGR.

Texas Instruments

Datasheet61 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments TPS5140PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.468
Stock
174,688
174,267
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS2363PFB
Hot Swap Controller 2-CH 13.2V/3.6V N-Channel/P-Channel Positive Voltage 48-Pin TQFP Tray
Texas InstrumentsTPS2363PFBR
Hot Swap Controller 2-CH 13.2V/3.6V N-Channel/P-Channel Positive Voltage 48-Pin TQFP T/R
Texas InstrumentsTPS2363PFBG4
10.8-V to 13.2-V dual channelhot swap controller for PCIExpress 48-TQFP -40 to 85
Texas InstrumentsUCD9240PFC
Digital Point of Load System Controller 80-TQFP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS5140PAGR provided by its distributors.

4.5-V to 28-V, quad output buck controller for notebook power 64-TQFP -20 to 85
DC DC Cntrlr Quad-OUT PWM DC to DC Controller 4.5V to 28V Input 64-Pin TQFP T/R
SWITCHING CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 64; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.