Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2363PFB

Hot Swap Controller 2-CH 13.2V/3.6V N-Channel/P-Channel Positive Voltage 48-Pin TQFP Tray
$ 5.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2363PFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Datasheet33 pages21 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2363PFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.213
$ 3.661
Stock
372,878
621,443
Authorized Distributors
3
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Outputs
6
6
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TPS2363PFB provided by its distributors.

Hot Swap Controller 2-CH 13.2V/3.6V N-Channel/P-Channel Positive Voltage 48-Pin TQFP Tray
10.8-V to 13.2-V dual channelhot swap controller for PCIExpress 48-TQFP -40 to 85
IC HOT PLUG CTRLR PCI EXP 48TQFP Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Hot Swap and Power Distribution PCIExpress Srvr Dual Slot Hot Plug Cntrlr
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS2363 Current Limit Fault Timeout Slew Rate hot swap controller 7mm 1mA 3V~3.6V 10.8V~13.2V -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.