Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2363PFBG4

10.8-V to 13.2-V dual channelhot swap controller for PCIExpress 48-TQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2363PFBG4.

Texas Instruments

Datasheet44 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Datasheet43 pages18 years ago
Datasheet33 pages21 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TPS2363PFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.661
$ 3.661
Stock
113,213
806,961
806,961
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Outputs
6
6
6
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments TPS2363PFBG4 provided by its distributors.

10.8-V to 13.2-V dual channelhot swap controller for PCIExpress 48-TQFP -40 to 85
IC HOT PLUG CTRLR PCI EXP 48TQFP Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;
Hot Swap Controller IC; Applications:PCIExpress Server Dual Slot Hot-Plug Controller; Supply Voltage Range:10.8V to 13.2V; Digital IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.