What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS5120QDBTRQ1

Automotive 4.5V to 28V Dual Two-Phase Synchronous Buck Controller 30-TSSOP -40 to 125
$ 4.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5120QDBTRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS5120QDBTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.691
$ 4.8
Stock
162,323
438,668
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS5120DBT
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Texas InstrumentsTPS5120DBTG4
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Texas InstrumentsLM2657MTC
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 28-Pin TSSOP Rail
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
FAN5026 Series 3 to 16 V 300 kHz Dual-Output PWM Controller - TSSOP-28

Descriptions

Descriptions of Texas Instruments TPS5120QDBTRQ1 provided by its distributors.

Automotive 4.5V to 28V Dual Two-Phase Synchronous Buck Controller 30-TSSOP -40 to 125
DUAL OUTPUT, TWO-PHASE SYNCHRONOUS BUCK DC/DC CONTROLLER | IC REG CTRLR BUCK 30TSSOP
DC/DC Cntrlr Dual-OUT Step Down 1.5A 500kHz Automotive AEC-Q100 30-Pin TSSOP T/R
DC DC Cntrlr Dual-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 28V Input 30-Pin TSSOP T/R
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 30; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.