What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2657MTC

DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 28-Pin TSSOP Rail
$ 3.277

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2657MTC.

Texas Instruments

Datasheet34 pages13 years ago

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2657MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM5642XMT/NOPB
High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-TSSOP -40 to 125
Texas InstrumentsTPS53124PW
4.5-V to 24-V, synchronous dual-D-CAP buck controller 28-TSSOP -40 to 85
Texas InstrumentsTPS5120DBT
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LM2657MTC provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 28-Pin TSSOP Rail
Dual Synchronous Buck Regulator Controller 28-TSSOP -40 to 125
SYNC VREG CONTROLLER DUAL., 2657; Controller Type:PWM; Voltage, Input Max:28V; Voltage, Output Max:5.5V; Output Type:Voltage; Frequency:500kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:28V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2657; IC Generic Number:2657; Logic Function Number:2657

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.