Texas Instruments TPS51200DRCR

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51200DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages15 years ago

element14 APAC

Future Electronics

Newark

LCSC

Inventory History

3 month trend:
-96.45%

CAD Models

Download Texas Instruments TPS51200DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.412
$ 0.412
Stock
2,349,163
870,617
870,617
Authorized Distributors
1
6
6
Max Input Voltage
3.5 V
5.5 V
5.5 V
Min Input Voltage
2.3 V
2.375 V
2.375 V
Output Voltage
3.5 V
1.8 V
1.8 V
Output Current
3 A
3 A
3 A
Polarity
Negative, Positive
Positive
Positive
Case/Package
-
DFN
DFN
Mount
-
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

NCP51200 Series 3.5 V 3 A Surface Mount VTT Termination Regulator - DFN-10
700μA 500mV 2.375V 1.8V 5.5V LDO(linear),DDR UDFN-10-EP SMD mount,glue mount 3mm*3mm*950μm
IC REG LINEAR ADJ 0.1A 8SOIC / LDO Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsUA78L05ACD
Voltage regulator UA78L05ACD Texas Instruments; linear; 5V 100mA; 7-20V; SMD SOIC-8
Texas InstrumentsLM78L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, SOIC, IS 3mA, PD

Descriptions

Descriptions of Texas Instruments TPS51200DRCR provided by its distributors.

DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 2.375V to 3.5V 10-Pin VSON T/R
Buck topology AdjustableWhole 1 1.25V 600mV 3.5V 2.38V SON-10 SMD mount 1mm(height)
SINK/SOURCE DDR TERMINATION REGULATOR Terminator Support Circuit, PDSO10
VSON-10-EP(3x3) Power Management - Specialized ROHS
DDR Term Regulator, 1.25V, 3A, 3.5V In, VSON
DDR TERMINATION REGULATOR, 1 Output, PDSO10
DDR TERMINATION REGULATOR, -40TO85DEG C;
IC REGL ADJ 1.1-3.5V DDR SON10
DDR TERMINATION REGULATOR, -40TO85DEG C; Output Type: Fixed; Input Voltage Min: 2.375V; Input Voltage Max: 3.5V; Fixed Output Voltage Nom.: 1.25V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Curr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51200 DRCR
  • TPS51200DRCR .
  • TPS51200DRCR.