Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51120RHBTG4

Buck Yes Transistor Driver 2 3.3V,5V 28V 4.5V QFN SMD mount,glue mount 950μm(height)
$ 3.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51120RHBTG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages19 years ago
Datasheet14 pages20 years ago

Newark

Mouser

Farnell

iiiC

Inventory History

3 month trend:
-15.38%

CAD Models

Download Texas Instruments TPS51120RHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.317
$ 3.155
Stock
173,417
1,604,332
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
20 A
20 A
Switching Frequency
580 kHz
580 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
1.05 V
1.05 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51120RHBTG4.

Related Parts

Texas InstrumentsTPS51220ARTVT
Current Mode PWM Controller 1V to 12V 20A 32-Pin WQFN EP T/R
Texas InstrumentsTPS51222RTVT
3-V to 32-V, synchronous dual-output peak current mode buck controller for notebook power 32-WQFN -40 to 85
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)
Analog DevicesMAX17101ETJ+
Buck Yes Transistor Driver 2 5.5V 700mV 24V 6V TQFN-32 SMD mount
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-2200 kHz)

Descriptions

Descriptions of Texas Instruments TPS51120RHBTG4 provided by its distributors.

Buck Yes Transistor Driver 2 3.3V,5V 28V 4.5V QFN SMD mount,glue mount 950μm(height)
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 28V Input 32-Pin VQFN EP T/R
Dc/Dc Controller, 4.5V To 28V, 2 Outputs, Synchronous Buck, 580Khz, Vqfn-32 Rohs Compliant: Yes
4.5-V to 28-V, dual-channel synchronous buck controller with low standby current consumption 32-VQFN -40 to 85
DUAL CURRENT MODE, SYNCHRONOUS STEP-DOWN CONTROLLER WITH 100-mA STANDBY REGULATORS FOR NOTEBOOK SYSTEM POWER | IC REG CTRLR BUCK 32QFN
SYNC STEP DOWN CNTRLR DUAL, QFN-32; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 28V; Nbre de sorties: 2 sorties; Rapport cyclique: 88%; Type de boîtier de contrôleur: VQFN; Nombre de broches: 32Broche(s); Fr
SYNC STEP DOWN CNTRLR DUAL, QFN-32; Supply Voltage Min:4.5V; Supply Voltage Max:28V; No. of Outputs:2 Output; Duty Cycle (%):88%; Controller IC Case Style:VQFN; No. of Pins:32Pins; Switching Frequency:580kHz; Topology:Synchronous RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51120RHBT/G4
  • TPS51120RHBTG4 .