Texas Instruments TPS51117RGYR

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages17 years ago
Datasheet27 pages18 years ago
Datasheet8 pages19 years ago
Datasheet25 pages20 years ago

Newark

HQonline

LCSC

Augswan

Inventory History

3 month trend:
-4.15%

CAD Models

Download Texas Instruments TPS51117RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.388
$ 1.388
Stock
5,431,525
765,135
765,135
Authorized Distributors
3
3
3
Topology
Buck
Buck
Buck
Output Voltage
5.5 V
5.5 V
5.5 V
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
28 V
28 V
28 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61092RSAR
5-V Output, 500-mA, 96% Efficient Boost Converter, 20uA, QFN-16 16-QFN -40 to 125
Texas InstrumentsTPS53321RGTR
2.9V to 6V, 5-A Step-Down Converter with Integrated MOSFETs 16-VQFN -40 to 85
Texas InstrumentsTPS62112RSAT
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 5V 1.5A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51117RGYR provided by its distributors.

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
DC DC Cntrlr Single-OUT Sync Step Down 1.8V to 28V Input 14-Pin VQFN EP T/R
Controller IC; No. of Outputs:1; Output Voltage:5.5V; Output Current:10A; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Current Max:10A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51117RGYR.