Texas Instruments TPS61092RSAR

5-V Output, 500-mA, 96% Efficient Boost Converter, 20uA, QFN-16 16-QFN -40 to 125
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61092RSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

element14 APAC

Arrow Electronics

Upverter

HQonline

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments TPS61092RSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61092RSAR.

Related Parts

Texas InstrumentsTPS62112RSAT
Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 5V 1.5A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62111RSAR
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad
Texas InstrumentsTPS51117RGYR
1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61092RSAR provided by its distributors.

5-V Output, 500-mA, 96% Efficient Boost Converter, 20uA, QFN-16 16-QFN -40 to 125
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 16-Pin VQFN EP T/R
Boost Yes 600KHz Fixed 1 5V 5V 5.5V 1.8V QFN-16 SMD mount,glue mount 1mm(height)
DC/DC CONV, SYNC BOOST, 600KHZ, QFN-16; Topologie: Boost Synchrone (élévateur); Tension, entrée min.: 1.8V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: QFN; Nombre de broches: 16Broche(s); Courant, sortie: 2
DC/DC CONV, SYNC BOOST, 600KHZ, QFN-16; Topology:Synchronous Boost (Step Up); Input Voltage Min:1.8V; Input Voltage Max:5.5V; DC / DC Converter IC Case:QFN; No. of Pins:16Pins; Output Current:2A; Output Voltage Nom.:5V; Switching Frequency:600kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61092RSAR.