Texas Instruments TPS51117RGYT

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117RGYT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago
Datasheet27 pages18 years ago
Datasheet8 pages19 years ago
Datasheet25 pages20 years ago

Newark

Augswan

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments TPS51117RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.283
$ 1.283
Stock
746,651
5,471,085
5,471,085
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
10 A
10 A
10 A
Switching Frequency
500 kHz
300 kHz
300 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
760 mV
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
Texas InstrumentsTPS54526RSAR
Buck Yes 650kHz Adjustable 1 5.5V 760mV 18V 4.5V QFN SMD Adhesive Mount 950μm H
Texas InstrumentsTPS53219RGTT
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16

Descriptions

Descriptions of Texas Instruments TPS51117RGYT provided by its distributors.

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-VQFN -40 to 85
Buck Yes 500KHz Transistor Driver 1 5.5V 750mV 28V 1.8V QFN SMD mount,glue mount 950μm(height)
DC DC Controller Single-OUT Sync Step Down 1.8V to 28V Input 14-Pin VQFN EP T/R
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:28V; Output Voltage Max:5.5V; Output Current Max:10A; Switching Frequency Max:500kHz; Supply Voltage Min:1.8V; Supply Voltage Max:28V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.