Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51117PWR

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-TSSOP -40 to 85
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages17 years ago
Datasheet8 pages19 years ago
Datasheet25 pages19 years ago

Mouser

HQonline

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51117PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS53114PW
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Texas InstrumentsTPS53114PWR
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Texas InstrumentsLM3150MHE/NOPB
IC REG CTRLR BUCK 14TSSOP / DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments TPS51117PWR provided by its distributors.

1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-TSSOP -40 to 85
DC/DC Cntrlr Single-OUT Step Down 550kHz 14-Pin TSSOP T/R / IC REG CTRLR BUCK 14TSSOP
Buck Yes Transistor Driver 1 5.5V 750mV 28V 1.8V TSSOP-14 SMD mount,glue mount 1.05mm(height)
IC REG CTRLR BUCK 14TSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP
Controller IC; No. of Outputs:1; Output Voltage:5.5V; Output Current:10A; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Current Max:10A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.