Texas Instruments TPS51117PWG4

DC DC Cntrlr Single-OUT Sync Step Down 1.8V to 28V Input 14-Pin TSSOP Tube
$ 1.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51117PWG4.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages17 years ago
Datasheet8 pages19 years ago
Datasheet25 pages20 years ago

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51117PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 1.388
Stock
139,028
1,328,096
Authorized Distributors
1
3
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
14
14

Related Parts

Texas InstrumentsTPS53114PW
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Texas InstrumentsTPS53114PWR
4.5-V to 24-V, synchronous buck controller for low voltage rails 16-TSSOP -40 to 85
Texas InstrumentsLM3150MHE/NOPB
IC REG CTRLR BUCK 14TSSOP / DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin HTSSOP EP T/R
Analog DevicesMAX16903SAUE50/V+
2.1MHz, High-Voltage, 1A Mini-Buck Converter
Analog DevicesMAX17502HAUD+
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16

Descriptions

Descriptions of Texas Instruments TPS51117PWG4 provided by its distributors.

DC DC Cntrlr Single-OUT Sync Step Down 1.8V to 28V Input 14-Pin TSSOP Tube
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SYNC STEP DOWN CONTROLLER, TSSOP14; Controller Type:PWM; Voltage, Input Max:28V; Voltage, Output Max:5.5V; Max Output Current:10A; Frequency:500kHz; Power Dissipation:750mW; Voltage, Supply Min:1.8V; Voltage, Supply Max:28V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:51117

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.