Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51116RGETG4

DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 24-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51116RGETG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet45 pages12 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages22 years ago

Mouser

Newark

CAD Models

Download Texas Instruments TPS51116RGETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.73
Stock
526,550
6,341,573
6,341,573
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
10 A
10 A
10 A
Switching Frequency
-
-
-
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
3 V
3 V
3 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsTPS51362RVET
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R
Texas InstrumentsTPS51362RVER
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R
Texas InstrumentsTPS51363RVET
3-V to 22-V, 8-A synchronous buck converter 28-VQFN-CLIP -10 to 85

Descriptions

Descriptions of Texas Instruments TPS51116RGETG4 provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 24-Pin VQFN EP T/R
DDR1, DDR2, DDR3 Switcher and LDO 24-VQFN -40 to 85
SYNCHRONOUS BUCK CONTROLLER, VQFN-24
IC DDR SYNC BUCK CTRL REF 24-QFN
Controllers - DC/DC DDR2 SWITCHER AND LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.