Texas Instruments TPS51362RVER

Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51362RVER.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet25 pages13 years ago
Datasheet22 pages13 years ago
Datasheet3 pages13 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
+64.74%

CAD Models

Download Texas Instruments TPS51362RVER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.65
Stock
385,665
339,386
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
22 V
22 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
2 V
2 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS51363RVET
3-V to 22-V, 8-A synchronous buck converter 28-VQFN-CLIP -10 to 85
Texas InstrumentsTPS51363RVER
3-V to 22-V, 8-A synchronous buck converter 28-VQFN-CLIP -10 to 85
Texas InstrumentsTPS51367RVET
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 12A 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51362RVER provided by its distributors.

Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R
3-V to 22-V, 10-A synchronous buck converter with ultra-low quiescent current 28-VQFN-CLIP -10 to 85
Buck Yes 800KHz Adjustable (Programmable) 1 2V 600mV,1.05V,1.2V,1.35V,1.5V 22V 3V VQFN-28 SMD mount,glue mount 1mm(height)
TPS51362 ALSO REQ SUPPLY 4.6TO 5.5V; ADJUSTABLE OUTPUT MODE FROM 0.6TO 2V Tape & Reel (TR) Matte Tin (Sn) DC to DC switching regulator 12V 3.5mm 10A 800kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.