Texas Instruments TPS51363RVET

3-V to 22-V, 8-A synchronous buck converter 28-VQFN-CLIP -10 to 85
$ 2.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51363RVET.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51363RVET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.996
$ 2.79
Stock
232,779
418,292
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
10 A
10 A
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
22 V
22 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
2 V
2 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS51362RVET
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R
Texas InstrumentsTPS51362RVER
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R
Texas InstrumentsTPS51367RVET
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 12A 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51363RVET provided by its distributors.

3-V to 22-V, 8-A synchronous buck converter 28-VQFN-CLIP -10 to 85
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R
Buck Converter, Yes 400kHz, 800kHz Adjustable (Programmable) 1 2V 600mV, 1.05V, 1.2V, 1.35V, 1.5V 22V 3V VQFN-CLIP-28 SMD, Adhesive Mount 950μm H
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS51363 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3.5mm 10A 8A 400kHz 800kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.