Texas Instruments TPS54110PWPR

3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54110PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages24 years ago

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-4.22%

CAD Models

Download Texas Instruments TPS54110PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 2.289
$ 2.289
Stock
399,915
231,069
231,069
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
762 kHz
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
900 mV
900 mV
900 mV
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54110PWPR.

Related Parts

Texas InstrumentsTPS54110QPWPRQ1
Automotive 3V to 6V, 1.5A Synchronous Buck Converter 20-HTSSOP -40 to 125
Texas InstrumentsLM3100MHX/NOPB
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM26001BMH/NOPB
Buck Converter No 150kHz~500kHz Adjustable 1 16V 1.234V 18V 3V HTSSOP-16 SMD 1.05mm H

Descriptions

Descriptions of Texas Instruments TPS54110PWPR provided by its distributors.

3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 1.5A 20-Pin HTSSOP EP T/R
3-V TO 6-V Input, 1.5-A Output Synchronous-Buck PWM Switcher with Integrated FETs
Buck Converter, 350kHz/550kHz Adjustable, 1 Output, 3.3V/6V In, 900mV/3V Out, HTSSOP-20, SMD, Adhesive Mount, 1.05mm H
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:1.5A; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:1.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54110PWP_R