Texas Instruments TPS51116PWP

DC to DC Controller Single Output Synchronous Buck 3 Volt to 28 Volt Input 20-Pin HTSSOP EP
$ 1.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51116PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet45 pages12 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages22 years ago

Mouser

Newark

Augswan

iiiC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments TPS51116PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.928
$ 1.566
$ 1.566
Stock
485,883
556,265
556,265
Authorized Distributors
3
4
4
Polarity
-
-
-
Output Type
Fixed
Adjustable
Adjustable
Number of Regulators
-
-
-
Max Output Voltage
3 V
3 V
3 V
Min Output Voltage
1.5 V
-
-
Output Voltage
3 V
3 V
3 V
Output Current
10 A
10 A
10 A
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
28 V
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS54313PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54314PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.8V 3A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS51116PWP provided by its distributors.

DC to DC Controller Single Output Synchronous Buck 3 Volt to 28 Volt Input 20-Pin HTSSOP EP
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 20-Pin HTSSOP Tube
IC, SYNC BUCK CONTROLLER; Type de sortie: Fixe; Tension, entrée min.: 3V; Tension, entrée max..: 28V; Tension de sortie fixe Nom.: 2.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, sortie:
Ic, Sync Buck Controller; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:28V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:25A; Dropout Voltage Vdo:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51116PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51116PWP .
  • TPS51116PWP ..