Analog Devices ADP1715ARMZ-R7

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 500mA 8-MSOP
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1715ARMZ-R7.

element14 APAC

Datasheet20 pages20 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-39.51%

CAD Models

Download Analog Devices ADP1715ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1715ARMZ-R7.

Related Parts

Analog DevicesADP125ARHZ-R7
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R / IC REG LDO ADJ 0.5A 8MSOP
Analog DevicesADP125ARHZ
LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP Tube
Analog DevicesADP125ACPZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 500mA 8-LFCSP-UD (2x2)

Descriptions

Descriptions of Analog Devices ADP1715ARMZ-R7 provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 500mA 8-MSOP
ANALOG DEVICES ADP1715ARMZ-R7. IC, ADJ LDO REG, 0.8V TO 5V, 0.5A, MSOP8
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
500 mA Low-Dropout CMOS Linear Regulator with Soft Start
Analog Devices LDOVoltage regulator chip, 0.8 → 5 Voutput, 500mAmaximum output, single output, MSOP, surface mount, 8needle
500MA LOW DROPOUT LINEAR REGULATORS; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 5V; Output Current: 500mA; Dropout Voltage Vdo: 250mV; LDO Regulator Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: ADP1715 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Output Voltage Max: 5V; Output Voltage Min: 800mV; Primary Input Voltage: 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1715ARMZ-R7 .
  • ADP1715ARMZ-R7.
  • ADP1715ARMZR7