Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS43061RTET

DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin WQFN EP T/R

$ 1.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS43061RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet35 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
+1.48%

CAD Models

Download Texas Instruments TPS43061RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS43060RTET
IC REG CTRLR BOOST 16WQFN Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)
Analog DevicesMAX15046BAEE+
MAX15046 Buck Tube e3 DC to DC switching controller 25A 3A 1.55mm 5.5V
Analog DevicesMAX15046AAEE+
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP
Texas InstrumentsTPS40075RHLR
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
Texas InstrumentsTPS53219RGTR
IC REG CTRLR BUCK 16QFN Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3)

Descriptions

Descriptions of Texas Instruments TPS43061RTET provided by its distributors.

DC DC Cntrlr Single-OUT Synchronous Boost Controller 4.5V to 38V Input 16-Pin WQFN EP T/R
IC REG CTRLR BOOST 16WQFN Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)
TPS43061 Boost Tape & Reel (TR) e4 DC to DC switching controller 20A 600muA 800mum 58V
Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, PQCC16
DC/DC CNTRL, 38V, 1MHZ, 5.5V, 16WQFN; Supply Voltage Min: 4.5V; Supply Voltage Max: 38V; No. of Outputs: 1 Output; Duty Cycle (%): 95%; Controller IC Case Style: WQFN; No. of Pins: 16Pins; Switching Frequency: 1MHz; Topology: Sy

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS43061RTET .