Texas Instruments TPS40400RHLT

3-V to 20-V, 30-A, synchronous buck controller with PMBus™, including Telemetry 24-VQFN -40 to 125
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40400RHLT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet56 pages15 years ago

Newark

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40400RHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 3.29
Stock
248,308
439,697
Authorized Distributors
2
2
Topology
Buck
Buck
Output Voltage
30 V
600 mV
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54317RHFT
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 891mV 6V 3V QFN SMD mount 5mm*4mm*900μm
Texas InstrumentsTPS40180RGET
Buck Yes 150kHz~1MHz Transistor Driver 1 5.8V 700mV 40V 2V VQFN-24 SMD, Adhesive Mount 950μm H
Texas InstrumentsTPS65131RGER
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40400RHLT provided by its distributors.

3-V to 20-V, 30-A, synchronous buck controller with PMBus™, including Telemetry 24-VQFN -40 to 125
Voltage Mode PWM Controller -0.3V to 30V 30mA 24-Pin VQFN EP T/R
2MHz 3V~20V 1 Step-down type VQFN-24-EP(3.5x5.5) DC-DC Controllers ROHS
DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R
Buck Converter, Yes, 200kHz~2MHz, Transistor Driver, 1A, 5V, 600mV, 20V, 3V, VQFN-24, SMD, Adhesive Mount, 1mm H
SWITCHING CONTROLLER 2000 kHz SWITCHING FREQ-MAX PQCC24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.