Texas Instruments TPS40400RHLR

3-V to 20-V, 30-A, synchronous buck controller with PMBus™, including Telemetry 24-VQFN -40 to 125
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40400RHLR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages13 years ago
Technical Drawing2 pages14 years ago

Factory Futures

Newark

Farnell

LCSC

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments TPS40400RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 3.67
Stock
372,812
241,128
Authorized Distributors
2
2
Topology
Buck
Buck
Output Voltage
600 mV
30 V
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54317RHFR
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
Texas InstrumentsTPS54377RHFT
3V to 6V Input, 3A Synchronous Step-Down Converter for Prebiased Outputs 24-VQFN -40 to 125
Texas InstrumentsTPS54317RHFTG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS40400RHLR provided by its distributors.

3-V to 20-V, 30-A, synchronous buck controller with PMBus™, including Telemetry 24-VQFN -40 to 125
2MHz 3V~20V 1 Step-down type VQFN-24-EP(3.5x5.5) DC-DC Controllers ROHS
DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R
Voltage Mode PWM Controller -0.3V to 30V 30mA 24-Pin VQFN EP T/R
TPS40400 Buck Cut Tape (CT) e4 DC to DC switching controller 30A 30A 1mm 600mV
Buck Converter, 200kHz~2MHz, Transistor Driver, 5V, 600mV, 20V, 3V, VQFN-24, SMD, Adhesive Mount, 950μm H
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
IC, DCDC CTRLR, SYNC BUCK, 24QFN
IC, DCDC CTRLR, SYNC BUCK, 24QFN; Primary Input Voltage:20V; No. of Outputs:1; Output Current:30A; Voltage Regulator Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.