Texas Instruments TPS54377RHFT

3V to 6V Input, 3A Synchronous Step-Down Converter for Prebiased Outputs 24-VQFN -40 to 125
$ 2.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54377RHFT.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54377RHFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 2.351
Stock
261,507
323,310
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
891 mV
-
Max Output Voltage
5.4 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54377RHFT.

Related Parts

Texas InstrumentsTPS54317RHFR
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
Texas InstrumentsTPS54317RHFTG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51461RGER
Conv DC-DC 3.1V to 6.5V Synchronous Step Down Single-Out 0.8V to 6.5V 6A 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS54377RHFT provided by its distributors.

3V to 6V Input, 3A Synchronous Step-Down Converter for Prebiased Outputs 24-VQFN -40 to 125
IC REG BUCK ADJ 3A SYNC 24VQFN / Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R
Buck Yes 350KHz,550KHz Adjustable 1 5.4V 891mV 6V 3V QFN SMD mount 950μm(height)
7.5 A SWITCHING REGULATOR 1600 kHz SWITCHING FREQ-MAX PQCC24
IC REG BUCK ADJUSTABLE 3A 24VQFN
STEP DOWN CONV, 1.6MHZ, 3A, SYNC; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:6V; Voltage, Output Max:3.3V; Output Current Max:3A; Percentage Accuracy:1%; Voltage, Output Adjustable Max:3.3V; Voltage, Output ;RoHS Compliant: Yes
STEP DOWN CONV, 1.6MHZ, 3A, SYNC; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:6V; Voltage, Output Max:3.3V; Max Output Current:3A; Percentage Accuracy:1%; Voltage, Output Adjustable Max:3.3V; Voltage, Output Adjustable Min:0.9V; Current, Switch Output Max Isw:4A; Frequency:1600kHz; Voltage, Supply Min:3V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:QFN-EP; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:54377; Voltage, Input:3V; Voltage, Output Min:0.9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.