Texas Instruments TPS54317RHFR

Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
$ 4.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54317RHFR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet12 pages19 years ago
Datasheet44 pages20 years ago
Datasheet13 pages20 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54317RHFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54317RHFR.

Related Parts

Texas InstrumentsTPS40400RHLR
3-V to 20-V, 30-A, synchronous buck controller with PMBus™, including Telemetry 24-VQFN -40 to 125
Texas InstrumentsTPS51461RGER
Conv DC-DC 3.1V to 6.5V Synchronous Step Down Single-Out 0.8V to 6.5V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS75003RHLR
IC PWR MGMT TRIPLE-SUPPLY 20-QFN / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS54317RHFR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R
Buck Yes 350KHz,550KHz Adjustable 1 3.3V 891mV 6V 3V QFN , 950¦Ìm
TPS54317 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.3V 4mm 3A 350kHz 550kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:3A; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.