Texas Instruments TPS40305DRCT

3-V to 20-V, 25-A, 1.2-MHz synchronous buck controller with FSS 10-VSON -40 to 125
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40305DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages15 years ago

Farnell

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
-2.27%

CAD Models

Download Texas Instruments TPS40305DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.27
Stock
385,981
766,823
Authorized Distributors
3
2
Topology
Buck
Buck
Output Voltage
6.8 V
6.5 V
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40305DRCT.

Related Parts

Texas InstrumentsTPS40304DRCT
TPS40304 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 1mm 6.5V
Texas InstrumentsTPS40303DRCT
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Texas InstrumentsTPS40304DRCR
3-V to 20-V, 25-A, 600-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Analog DevicesMAX868EUB+
MAX868 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.05mm 30mA 444mW

Descriptions

Descriptions of Texas Instruments TPS40305DRCT provided by its distributors.

3-V to 20-V, 25-A, 1.2-MHz synchronous buck controller with FSS 10-VSON -40 to 125
DC/DC CTRL, SYNC BUCK, 1.2MHZ, VSON-10; Tension, alimentation min.: 3V; Tension, alimentation max..: 20V; Nbre de sorties: 1 sortie; Rapport cyclique: 85%; Type de boîtier de contrôleur: VSON; Nombre de broches: 10Broche(s); F
Dc/Dc Ctrl, Sync Buck, 1.2Mhz, Vson-10; Supply Voltage Min:3V; Supply Voltage Max:20V; No. Of Outputs:1 Output; Duty Cycle (%):85%; Controller Ic Case Style:Vson; No. Of Pins:10Pins; Switching Frequency:1.2Mhz; Topology:Synchronous Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40305DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.