Texas Instruments TPS40304DRCT

TPS40304 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 1mm 6.5V
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40304DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages15 years ago

Farnell

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-96.75%

CAD Models

Download Texas Instruments TPS40304DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
$ 1.513
Stock
277,859
692,255
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
25 A
25 A
Switching Frequency
-
600 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Min Output Voltage
6.2 V
-
Max Output Voltage
18 V
18 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTPS40303DRCT
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Texas InstrumentsTPS40305DRCT
3-V to 20-V, 25-A, 1.2-MHz synchronous buck controller with FSS 10-VSON -40 to 125
Texas InstrumentsTPS40304ADRCT
Buck Transistor Driver, 600kHz, 1Ch, 6.5V-20V, 3V, SON, SMD, Adhesive Mount, 950μm H
Analog DevicesMAX868EUB+
Switched Capacitor Regulator, 0.03A, 450kHz Switching Freq-Max, BIPolar, PDSO10

Descriptions

Descriptions of Texas Instruments TPS40304DRCT provided by its distributors.

TPS40304 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 1mm 6.5V
3-V to 20-V, 25-A, 600-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Buck Yes 600kHz Transistor Driver 1 18V 600mV 20V 3V SON SMD, Adhesive Mount, 950μm H
DC DC Cntrlr Single-OUT Sync Buck 3V to 20V Input 10-Pin VSON EP T/R
Switching Controller, Voltage-mode, 25A, 600kHz Switching Freq-Max, BICMOS, PDSO10
IC, POWER DIST SWITCH, ADJ, 10SON; Tension, alimentation min.: 3V; Tension, alimentation max..: 20V; Nbre de sorties: 1 sortie; Rapport cyclique: 90%; Type de boîtier de contrôleur: SON; Nombre de broches: 10Broche(s); Fréquen
Ic, Power Dist Switch, Adj, 10Son; Supply Voltage Min:3V; Supply Voltage Max:20V; No. Of Outputs:1 Output; Duty Cycle (%):90%; Controller Ic Case Style:Son; No. Of Pins:10Pins; Switching Frequency:660Khz; Topology:Synchronous Buck Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40304DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40304DRCT .
  • TPS40304DRCT.